Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.560 |
10+ | €5.310 |
25+ | €4.930 |
50+ | €4.590 |
100+ | €4.020 |
250+ | €3.580 |
500+ | €3.270 |
Product Information
Product Overview
SI7051-A20-IMR is a Si705x digital temperature sensor. It offers industry-leading low power consumption and high accuracy across the entire operating voltage and temperature range. This monolithic CMOS IC features a band-gap temperature sensor element, an analogue-to-digital converter with up to 14-bit resolution, signal processing, calibration data, and an I2C interface. The patented use of novel signal processing and analogue design enables the sensor to maintain its accuracy over a wide temperature and voltage range while consuming very little current. The Si705x device offers an accurate, low-power, factory-calibrated digital solution ideal for measuring temperature in applications ranging from HVAC/R and asset tracking to industrial and consumer platforms. The temperature sensor is factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. Typical applications are HVAC/R, thermostats, white goods, computer equipment, portable consumer devices.
- Wide operating voltage range from 1.9V to 3.6V
- Accuracy maintained over the entire operating temperature and voltage range
- Low power consumption, 195nA average current at 1Hz sample rate
- 14-bit resolution, factory calibrated
- DFN 6 package, -40 to +125°C operating range
- Accuracy is ±0.1°C
- Long-term stability is ≤0.01°C/Yr typical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
± 0.25°C
-40°C
125°C
DFN
6Pins
3.6V
14 bits
-40°C
-
MSL 2 - 1 year
Digital
± 0.1°C
-40°C
125°C
DFN
1.9V
-
I2C
125°C
-
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate