Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.972 |
| 10+ | €0.920 |
| 50+ | €0.823 |
| 100+ | €0.795 |
| 250+ | €0.766 |
| 500+ | €0.738 |
| 1000+ | €0.708 |
| 2500+ | €0.681 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-01-FV
Order Code2775146
Technical Datasheet
Switch TypeOmnipolar Switch
Hall Effect TypeOmnipolar Switch
Operating Point Typ0.0011T
Release Point Typ0.0002T
Hysteresis Typ-
Supply Voltage Min1.7V
Sensor Case StyleSOT-23
Supply Voltage Max3.6V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Sensor Output TypePush-Pull
No. of Outputs2Outputs
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Switch Type
Omnipolar Switch
Operating Point Typ
0.0011T
Hysteresis Typ
-
Sensor Case Style
SOT-23
Sensor Case / Package
SOT-23
Sensor Output Type
Push-Pull
Output Interface
-
Operating Temperature Max
70°C
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Hall Effect Type
Omnipolar Switch
Release Point Typ
0.0002T
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
No. of Pins
3 Pin
No. of Outputs
2Outputs
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002