Print Page
Image is for illustrative purposes only. Please refer to product description.
281 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €1.720 |
50+ | €1.270 |
100+ | €0.820 |
250+ | €0.804 |
Price for:Each
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7211-B-00-IB
Order Code2945208
Technical Datasheet
Switch TypeHall Effect Latch
Hall Effect TypeOmnipolar
Operating Point Typ-
Release Point Typ-
Hysteresis Typ-
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Sensor Case StyleTO-92
Sensor Case / PackageTO-92
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Switch Type
Hall Effect Latch
Operating Point Typ
-
Hysteresis Typ
-
Supply Voltage Max
5.5V
Sensor Case / Package
TO-92
No. of Outputs
1Outputs
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Hall Effect Type
Omnipolar
Release Point Typ
-
Supply Voltage Min
2.25V
Sensor Case Style
TO-92
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability