Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €149.760 |
Product Information
Product Overview
Si83418ADA smart switch evaluation kit, allows designers to evaluate the Si834x 4 channel, low-side (sinking), isolated smart switch with an SPI interface and channel indicators. The included evaluation board is populated with the Si83418ADA-IF isolated smart switch, test points to monitor all critical signal paths as well as easy to use screw terminals for the logic interface and switch power supplies as well as the channel outputs. The board is populated with a convenient pair of sockets and leads allowing to quickly daisy-chain Si834x evaluation boards that have an SPI interface and evaluate them using a single pair of power supply connections and one SPI bus. The board also includes convenient LED indicators attached to the channel indicator outputs and fault output. The kit allows designers to quickly evaluate the isolated smart switches’ functionality and performance driving typical loads with a wide range of power supplies.
Contents
Si83418ADA-EVB evaluation board, Si83418ADA-IF 4 ch. low-side isolated smart switch with SPI interface & ch. indicators in a 9x9 DFN package, CP2130 USB to SPI evaluation board, USB A to micro USB cable, 10-pin female to female ribbon cable, Header.
Technical Specifications
Silicon Laboratories
Power Management - Load Switch
Eval Board Si83418ADA-IF, CP2130 USB-SPI Eval Board, USB A to Micro USB/10Pin RCPT-RCPT Ribbon Cable
To Be Advised
SI83418ADA-IF
Isolated Smart Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate