Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLSTK2000A
Order Code2469342
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits8bit
Silicon Family NameEFM8 - Universal Bee
Core Architecture8051
Core Sub-Architecture-
Silicon Core NumberEFM8UB10F16G
Kit ContentsDev Board EFM8UB10F16G, 1 x Mini & 1 x Micro USB Cable, 1 x CR2032 Battery, Getting Started Card
Product Range-
Product Overview
The SLSTK2000A is a Starter Kit Board an excellent starting point to get familiar with the EFM8 Universal Bee microcontrollers. The kit contains sensors and peripherals demonstrating some of the MCU's many capabilities. The kit can also serve as a starting point for application development.
Applications
Test & Measurement, Industrial
Contents
Board, 1x mini USB cable, 1x micro USB cable, 1x CR2032 coin cell battery and Getting started card.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
EFM8 - Universal Bee
Core Sub-Architecture
-
Kit Contents
Dev Board EFM8UB10F16G, 1 x Mini & 1 x Micro USB Cable, 1 x CR2032 Battery, Getting Started Card
No. of Bits
8bit
Core Architecture
8051
Silicon Core Number
EFM8UB10F16G
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156036