Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €45.250 |
Product Information
Product Overview
The SLWRB4161A from Silicon Labs is a 2.4GHz +19dBM Radio Board with 1MB Flash for EFR32 Mighty Gecko wireless SoCs. The Mighty Gecko SLWRB4161A radio board plugs into the Wireless starter kit main board provided with Mighty Gecko starter kit to get access to display, buttons and additional features from Expansion Boards. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development, mesh networking debug and packet trace and visual energy profiling and optimization. It also serves as RF reference design. The starter kit includes access to Zigbee and Thread software stacks. The modular design supports different radio boards, enabling developers to develop Zigbee, Thread and proprietary wireless applications. The board contains a Mighty Gecko wireless system on chip 2.4GHz and optimized for operation with 19dBm output power. With the on-board printed antenna and RF connector enables radiated and conducted testing.
- Wireless SoC EFR32MG12P432F1024GL125 ARM cortex M4 with FPU, 1024KB flash, 256KBRAM
- Touch slider
- Crystals for LFXO and HFXO is 32.768KHz and 38.4MHz
- Radio board supports dual-band operation with its integrated sub-GHz ISM & 2.4GHz band transceivers
Applications
Embedded Design & Development
Technical Specifications
Silicon Laboratories
-
Cortex-M4
EFR32MG12 Radio Board & Main Board
-
ARM
EFR32MG12
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate