Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €46.930 |
5+ | €45.990 |
Product Information
Product Overview
SLWRB4170A is a EFR32MG12 2.4GHz 868/915MHz +19dBm radio board. EFR32MG12 wireless radio board plugs into the Main Board provided with the EFR32MG Starter Kit. The starter kit includes access to Zigbee and Thread software stacks. The modular design supports different radio boards, enabling developers to develop 868/915 MHz and 2.4GHz Zigbee, Thread, Wi-SUN, proprietary wireless, and multiprotocol applications. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development; mesh networking debug and packet trace; and visual energy profiling and optimization.
- EFR32MG12 Wireless Gecko Wireless SoC with 1024 kB Flash, and 256 kB RAM (EFR32MG12P433F1024GM68)
- Dual band integrated radio transceiver
- 8Mbit low-power serial flash for over-the air upgrades
Contents
1 x BRD4170A EFR32MG12 2400/868-915MHz 19dBm dual band radio board, 1 x 868MHz dipole antenna (Chilisin BTEA0019130G8R2A01), 1 x 915 MHz dipole antenna (Chilisin BTEA0019130G9R2A01).
Technical Specifications
Silicon Laboratories
Cortex-M4F
EFR32
Radio Board EFR32MG12P433F1024GM68-C, Linx Dipole Antenna ANT-868-CW-HWR-SMA/ANT-916-CW-HWR-SMA
To Be Advised
ARM
EFR32MG12P433F1024GM68-C
Silicon Laboratories SLWSTK6000B Wireless Starter Kit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate