Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €46.120 |
5+ | €45.200 |
Product Information
Product Overview
SLWRB4173A is a EFR32MG12 2.4GHz/434MHz +10dBm dual band radio board. EFR32MG12 wireless radio board plugs into the Main Board provided with the EFR32MG12 Dual Band Starter Kit. The modular design supports different radio boards, enabling developers to develop Bluetooth low energy, sub-GHz, 2.4 GHz, and multiprotocol applications. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development; mesh networking debug and packet trace; and visual energy profiling and optimization.
- EFR32MG12 Mighty Gecko Wireless SoC with 1024 kB Flash, and 256 kB RAM (EFR32MG12P433F1024GM48)
- Dual band integrated radio transceiver
- 8 Mbit low-power serial flash for over-the air upgrades
Contents
1 x BRD4173A EFR32MG12 2400/434MHz 10dBm dual band radio board, 1 x 434MHz dipole antenna (Linux ANT-433-CW-QWSMA).
Technical Specifications
Silicon Laboratories
Cortex-M4F
EFR32
Radio Board EFR32MG12P433F1024GM48-C, Linx 434MHz Dipole Antenna ANT-433-CW-QWSMA
To Be Advised
ARM
EFR32MG12P433F1024GM48-C
Silicon Laboratories SLWSTK6005A Dual Band Starter Kit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate