Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoWF111-A-V1
Order Code2930654
Technical Datasheet
Frequency RF2.4GHz
Module InterfaceSPI, SDIO
Module ApplicationsPortable Handheld/Navigation Devices, PoS Terminals, RFID & Laser Scanners, Wireless Cameras
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
WF111 module with internal chip antenna. The WF111 is a fully integrated single 2.4GHz band 802.11 b/g/n module, intended for portable and battery powered applications where Wi-Fi® connectivity is needed. Suitable for use in PoS terminals, RFID and laser scanners, Wi-Fi internet radios and audio streaming products, Wireless cameras, portable navigation devices, portable handheld devices, Wi-Fi medical sensors and wireless picture frames.
- Single stream 2.4GHz band
 - Bit rates up to 72.2Mbps
 - Hardware support for WEP, WPA and WPA2 encryption
 - SDIO or CSPI host interfaces
 - Soft-AP support
 - Operating system drivers for Linux
 
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency RF
2.4GHz
Module Applications
Portable Handheld/Navigation Devices, PoS Terminals, RFID & Laser Scanners, Wireless Cameras
SVHC
No SVHC (17-Dec-2015)
Module Interface
SPI, SDIO
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability