Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoWFM200SS22XNA2
Order Code3262569
Technical Datasheet
Frequency RF2.484GHz
Module InterfaceSPI, SDIO
Module ApplicationsConsumer Medical, Home & Building Automation, Home Appliances, Industrial, Security,Sports/Fitness
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- WFM200S 802.11bgn NCP module with secure host interface
- 6.5x6.5 LGA52 SiP module
- Integrated LNA, PA and balun
- Integrated 38.4MHz crystal and embedded antenna
- OTP included removing the need for an external EEPROM
- Ultra low power optimized solution
- End-to-end security with hardware protected secure boot and encrypted host interface (optional)
- 802.11 split and full MAC architecture support
- Complete Network Co-Processor (NCP) support for Linux and RTOS external hosts
Technical Specifications
Frequency RF
2.484GHz
Module Applications
Consumer Medical, Home & Building Automation, Home Appliances, Industrial, Security,Sports/Fitness
SVHC
No SVHC (16-Jul-2019)
Module Interface
SPI, SDIO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability