Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.950 |
5+ | €17.710 |
10+ | €16.450 |
50+ | €15.040 |
100+ | €14.830 |
250+ | €14.130 |
Price for:Each
Minimum: 1
Multiple: 1
€18.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoWGM110A1MV2
Order Code2930658
Technical Datasheet
Frequency RF2.472GHz
Module InterfaceI2C, SPI, UART, USB
Module ApplicationsWireless Connectivity
Product Range-
SVHCTo Be Advised
Product Overview
WGM110 Wi-Fi module with internal chip antenna. This is full production (certified) version of the WGM110 Wizard Gecko Wi-Fi™ module. It targeted for applications where good RF performance, low-power consumption and easy application development, together with fast time to market are key requirements. WGM110 has excellent RF performance and can provide long range with robust wireless connectivity.
- 32-bit ARM® Cortex-M3 CPU core
- 802.11b/g/n compliant
- 1MB flash memory and 128KB RAM
- End to end security
- Can host applications
- Act as a Wi-Fi client or be used as a Wi-Fi access point
Technical Specifications
Frequency RF
2.472GHz
Module Applications
Wireless Connectivity
SVHC
To Be Advised
Module Interface
I2C, SPI, UART, USB
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability