Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €188.310 |
Price for:Each
Minimum: 1
Multiple: 1
€188.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoXG23-PK6068A
Order Code3807498
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32ZG23B020F512IM48
Kit Application TypeWireless Development
Application Sub TypeSystem-on-Chip (SoC)
Kit ContentsBRD4001A WSTK Mainboard, BRD4210A Radio Board, 868/915MHz Antennas, BRD8010A Adapter Board, Cables
Product Range-
SVHCTo Be Advised
Product Overview
EFR32xG23 (xG23) Pro Kit is designed to support the development of Wireless IoT devices based on Sub-GHz wireless protocols for proprietary, connect, Wi-SUN, sidewalk and WM-BUS.
- (+)20dBm radio board based on the xG23 512kB flash QFN48 SoC
- Advanced energy monitor
- Packet trace interface
- Virtual COM port
- SEGGER J-Link on-board debugger
- External device debugging, Ethernet and USB connectivity
- Low power 128 x 128 pixel memory LCDTFT
- User LEDs / pushbuttons
- Breakout pads for Wireless SoC I/O
- CR2032 coin cell battery support
Contents
BRD4001A wireless starter kit mainboard, BRD4210A xG23 868-915MHz +20dBm radio board, 868MHz antenna, 915MHz antenna, USB type A to mini-B cable, 10-pin 1.27mm IDC debug cable, BRD8010A debug adapter board.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Wireless Development
Kit Contents
BRD4001A WSTK Mainboard, BRD4210A Radio Board, 868/915MHz Antennas, BRD8010A Adapter Board, Cables
SVHC
To Be Advised
Silicon Core Number
EFR32ZG23B020F512IM48
Application Sub Type
System-on-Chip (SoC)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033