Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.040 |
Price for:Each
Minimum: 1
Multiple: 1
€26.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoXGM240-RB4337A
Order Code4218662
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core Number-
Application Sub TypeWireless Module
Kit Application TypeWireless Development
Kit ContentsLighting Module Radio Board BRD4337A xGM240L
Product Range-
SVHCTo Be Advised
Product Overview
XGM240-RB4337A is a xGM240L lighting module radio board. It is designed work with the WSTK main board (not included) to support the development of 2.4 GHz Wireless IoT devices for protocols including Bluetooth LE, Bluetooth mesh, Zigbee, and Matter.
- Based on the MGM240LD22VIF +10 dBm 2.4 GHz PCB Module
- Output power of +10dBm
- 1536KB flash, 256KB RAM
Contents
1 x BRD4337A xGM240L 2.4 GHz +10 dBm radio board.
Notes
Requires the WSTK main boards (sold separately).
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
Wireless Module
Kit Contents
Lighting Module Radio Board BRD4337A xGM240L
SVHC
To Be Advised
Silicon Core Number
-
Kit Application Type
Wireless Development
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001