Print Page
Image is for illustrative purposes only. Please refer to product description.
2,446 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.510 |
10+ | €5.360 |
25+ | €5.220 |
50+ | €5.070 |
100+ | €4.970 |
250+ | €4.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoZGM230SB27HGN2R
Order Code3923682
Technical Datasheet
Frequency Min868.4MHz
Frequency Max916MHz
RF / IF ModulationFSK, GFSK, O-QPSK
Data Rate100Kbps
Receiving Current5.1mA
RF IC Case StyleSIP
No. of Pins44Pins
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Transmitting Current30mA
Output Power (dBm)14dBm
Sensitivity dBm-110.9dBm
RF Transceiver ApplicationsBuilding Automation, Lighting, Security, Smart Home
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
868.4MHz
RF / IF Modulation
FSK, GFSK, O-QPSK
Receiving Current
5.1mA
No. of Pins
44Pins
Supply Voltage Max
3.8V
Output Power (dBm)
14dBm
RF Transceiver Applications
Building Automation, Lighting, Security, Smart Home
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
916MHz
Data Rate
100Kbps
RF IC Case Style
SIP
Supply Voltage Min
1.8V
Transmitting Current
30mA
Sensitivity dBm
-110.9dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045