Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoZM5202AU-CME3R
Order Code3387131
Product RangeZ-Wave 500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.670 |
| 5+ | €12.100 |
| 10+ | €11.530 |
| 50+ | €11.110 |
| 100+ | €10.550 |
| 250+ | €10.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoZM5202AU-CME3R
Order Code3387131
Product RangeZ-Wave 500 Series
Technical Datasheet
RF ModulationFSK, GFSK
Data Rate Max100Kbps
Frequency Max908MHz
Sensitivity dBm-93dBm
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Transmit Power4dBm
Module InterfaceSPI, UART
Supply Current32mA
RF Transceiver ApplicationsAccess/Appliance/AV Control, Building Automation, Energy Management, Lighting, Security/Sensor N/Ws
Product RangeZ-Wave 500 Series
SVHCTo Be Advised
Product Overview
- 908MHz band ZM5202 module
- Optimized 8051 CPU core
- UART with speed up to 230.4kbps, SPI with speed up to 8MHz
- 4-channel 12/8-bit rail-to-rail ADC with VDD/internal/external voltage reference
- Hardware AES-128 security engine
- 1000 step dimmer (TRIAC/FET)
- Power-On-Reset/Brown-out Detection
- Supply voltage range from 2.3V to 3.6V for optional battery operation
Technical Specifications
RF Modulation
FSK, GFSK
Frequency Max
908MHz
Supply Voltage Min
2.3V
Transmit Power
4dBm
Supply Current
32mA
Product Range
Z-Wave 500 Series
Data Rate Max
100Kbps
Sensitivity dBm
-93dBm
Supply Voltage Max
3.6V
Module Interface
SPI, UART
RF Transceiver Applications
Access/Appliance/AV Control, Building Automation, Energy Management, Lighting, Security/Sensor N/Ws
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability