Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTEL
Manufacturer Part NoAG5405
Order Code4472691
Product RangeAg5400 Series
Technical Datasheet
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.180 |
5+ | €17.090 |
10+ | €16.990 |
25+ | €16.940 |
50+ | €16.710 |
Price for:Each
Minimum: 1
Multiple: 1
€17.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG5405
Order Code4472691
Product RangeAg5400 Series
Technical Datasheet
Module Applications-
Data Rate-
Module InterfacePoE+
Product RangeAg5400 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AG5405 is an Ag5400 series high-efficiency Power-over-Ethernet module designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE802.3 PoE standard, with full backward compatibility with the IEEE802.3bt, IEEE802.3at and IEEE802.3af amendments. The high-efficiency DC/DC converter can achieve in excess of 93% efficiency and operates over a wide input voltage range with a low ripple and low noise output. The DC/DC converter also has built-in output overload, output short-circuit and overtemperature protection and provides a 1500VDC (input to output) isolation barrier.
- 25.5W continuous, 30W peak output power
- 5V nominal output voltage and 25.5W continuous, 30W peak output power
- Very low heat output
- Low output ripple & noise
- Overload, short-circuit, OVLO, TVS and thermal protection
- Adjustable output voltage
- Minimal external components required
- Class 4 IEEE802.3 PD
- SIL package size: 57.3mm (L) x 14mm (H) and 1500VDC isolation (input to output)
Technical Specifications
Module Applications
-
Module Interface
PoE+
SVHC
No SVHC (27-Jun-2024)
Data Rate
-
Product Range
Ag5400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001