Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG210
Order Code4472721
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €123.74 |
| 5+ | €121.27 |
Price for:Each
Minimum: 1
Multiple: 1
€123.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG210
Order Code4472721
Technical Datasheet
Device TopologyConstant Current
No. of Outputs1Outputs
Output Current1A
Output Voltage12V
Input Voltage Min44V
Input Voltage Max57V
Core ChipAg210
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board Ag210
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVALAG210 is an Ag210 evaluation board intended for testing and evaluation of the performance of the Ag210 IEEE802.3bt POE LED driver module. This evaluation board will work with a suitable Type 3 or Type 4 bt Power sourcing equipment (PSE) that are capable of providing power over the spare pair and the data pair, such as the Ag6800 high-power PoE PSE module.
- Board is designed to handle 10/100/1000/10GBASE-T Ethernet data rates
- Ag210 pre-configured as type 3 class 6 PD, drawing 60W when connected via IEEE802.3bt compliant PSE
Contents
Ag210 evaluation board, Ag210 PoE LED driver module.
Technical Specifications
Device Topology
Constant Current
Output Current
1A
Input Voltage Min
44V
Core Chip
Ag210
Kit Contents
Evaluation Board Ag210
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage
12V
Input Voltage Max
57V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate