Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG2120
Order Code4472726
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €123.740 |
| 5+ | €121.270 |
Price for:Each
Minimum: 1
Multiple: 1
€123.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG2120
Order Code4472726
Technical Datasheet
Kit Application TypeInterface & Communication
Application Sub TypePSTN Interface
Silicon ManufacturerSilvertel
Silicon Core NumberAg2120
Product Range-
Kit ContentsEvaluation Board Ag2120
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVALAG2120 is an Ag2120 evaluation board designed to work with the Ag1170 evaluation board and will a CODEC board. The Ag2120 evaluation board can be set at either +5V or +3V, the Ag2120 will work at either of these voltages. The board has two device sockets, one for the single-in-line (SIL) and one for the dual in-line (DIL). Do not attempt to plug in both variant at the same time.
Technical Specifications
Kit Application Type
Interface & Communication
Silicon Manufacturer
Silvertel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
PSTN Interface
Silicon Core Number
Ag2120
Kit Contents
Evaluation Board Ag2120
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate