Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTRONIC
Manufacturer Part No131139
Order Code4284252
Your Part Number
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.450 |
| 5+ | €23.540 |
| 10+ | €22.890 |
| 20+ | €22.470 |
Price for:Each
Minimum: 1
Multiple: 1
€25.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTRONIC
Manufacturer Part No131139
Order Code4284252
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A superior quality test lead kit that is an ideal upgrade for existing test probes supplied with multimeters. The leads and accessories are rugged, reliable and have many features that maximise user safety. IEC1010 1000V CAT III rated. Length 1.2m.
- 2x leads: Right angle to straight 4mm shrouded plugs
- 2x probes with shrouding and finger guards
- 2x heavy duty, shrouded crocodile clips
- 2x spring action IEC test clip probes with finger guards
Technical Specifications
Kit Contents
1.25m Red & Black Test Lead Set, 4mm Plugs, Crocodile Clips, IEC Test Clips
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18