Print Page
Image is for illustrative purposes only. Please refer to product description.
128 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.360 |
| 5+ | €6.940 |
| 10+ | €6.500 |
| 20+ | €6.170 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€7.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTRONIC
Manufacturer Part No134313
Order Code8448892
Test Probe Type-
Test Probe Functions-
Accuracy-
For Use With-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 134313 is a Back Test Probe made of spring steel and compatible with any 4mm plug.
Applications
Test & Measurement, Automotive
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
-
Test Probe Functions
-
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308