Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.010 |
5+ | €7.410 |
10+ | €6.800 |
50+ | €6.490 |
100+ | €4.360 |
250+ | €4.270 |
Price for:Each
Minimum: 1
Multiple: 1
€8.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/FMEM/TNCM
Order Code2666782
Product RangeADAPT
Convert From Coax TypeFME
Convert From GenderPlug
Convert To Coax TypeTNC
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeADAPT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ADAPT/FMEM/TNCM from Siretta is a TNC male to FME male RF adaptor. It can be used to convert either a TNC female connector to FME male or a FME female to TNC male. This adaptor is quick, simple and cost effective solution to extensive variation of connector types within the RF industry.
- Operating frequencies up to 6GHz
- Impedance of 50 ohm
- Direct mounting method
Technical Specifications
Convert From Coax Type
FME
Convert To Coax Type
TNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (21-Jan-2025)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
ADAPT
Technical Docs (2)
Alternatives for ADAPT/FMEM/TNCM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02