Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.580 |
5+ | €6.080 |
10+ | €5.580 |
50+ | €4.980 |
100+ | €4.740 |
250+ | €4.390 |
Price for:Each
Minimum: 1
Multiple: 1
€6.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/MMCXM/SMAF
Order Code2666787
Product RangeADAPT
Convert From Coax TypeMMCX
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeInter Series Coaxial
Product RangeADAPT
SVHCNo SVHC (21-Jan-2025)
Product Overview
MMCX plug to SMA socket antenna adaptor
Technical Specifications
Convert From Coax Type
MMCX
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (21-Jan-2025)
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
-
Product Range
ADAPT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002