Print Page
135 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.220 |
5+ | €12.150 |
10+ | €10.080 |
50+ | €9.070 |
100+ | €7.770 |
250+ | €7.740 |
Price for:Each
Minimum: 1
Multiple: 1
€14.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA10/2.5M/SMAM/S/S/20
Order Code2666794
Product RangeAlpha
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingAdhesive
Gain3.03dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeAlpha
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Adhesive mount 2.4GHz Wi-Fi/Bluetooth blade antenna
- 2.5m RG174 coaxial cable with SMA male connector
- Mounts discretely in installation, good for covert use
- Intended for internal to equipment use
- Meets EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.5GHz
Gain
3.03dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Alpha
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04