Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMK020X174S11
Order Code2916227
Product RangeASM Series
Technical Datasheet
54 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.040 |
5+ | €12.990 |
10+ | €11.930 |
50+ | €10.640 |
100+ | €10.140 |
250+ | €9.570 |
Price for:Each
Minimum: 1
Multiple: 1
€14.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMK020X174S11
Order Code2916227
Product RangeASM Series
Technical Datasheet
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Connector Type AMMCX Right Angle Plug
Connector Type BSMA Bulkhead Socket
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket Colour-
Product RangeASM Series
Technical Specifications
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Connector Type B
SMA Bulkhead Socket
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
ASM Series
Connector Type A
MMCX Right Angle Plug
Coaxial Cable Type
RG174
Cable Length - Imperial
7.9"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042