Print Page
150 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.960 |
5+ | €8.870 |
10+ | €7.780 |
50+ | €7.230 |
100+ | €6.630 |
250+ | €6.350 |
Price for:Each
Minimum: 1
Multiple: 1
€9.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA1A/X/SMAM/S/S/11
Order Code2666804
Product RangeDelta
Technical Datasheet
Antenna TypeStubby
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingSMA Connector
Gain2dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Direct connect quad band GSM & 3G stubby antenna with SMA male connector
- Supports 800, 900, 1800, 1900MHz ( GSM/GPRS, 2G), 2100MHz (3G/UMTS), 868, 915MHz (ISM) frequencies
- Omnidirectional radiation
- 56mm length
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.1GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
850MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005