Print Page
45 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €19.350 |
5+ | €17.650 |
10+ | €15.940 |
50+ | €15.220 |
100+ | €10.730 |
250+ | €10.520 |
Price for:Each
Minimum: 1
Multiple: 1
€19.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 2.4GHz multi-band GSM/GPRS/3G/4G and Wi-Fi T-bar PCB antenna for embedded applications
- 100mm long cable with U.FL connector
- Ground plane independent
- 1/4 wave dipole radiating element
- Meets EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
2.4GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
850MHz
Antenna Mounting
Cable
VSWR
-
Input Impedance
50ohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02