Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoMIKE3A/5M/SMAM/S/RA/17
Order Code3931380
Product RangeMike 3A Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.220 |
5+ | €15.770 |
10+ | €13.310 |
50+ | €11.890 |
100+ | €10.710 |
250+ | €10.500 |
Price for:Each
Minimum: 1
Multiple: 1
€18.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE3A/5M/SMAM/S/RA/17
Order Code3931380
Product RangeMike 3A Series
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingMagnetic / Adhesive
Gain3dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeMike 3A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57542GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Antenna Mounting
Magnetic / Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
Mike 3A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3