Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €125.220 |
5+ | €112.980 |
10+ | €100.740 |
Product Information
Product Overview
The OSCAR 67 is a highly efficient wide beam directional antenna designed for use in the 868 and 915 MHz frequency bands. With a peak gain of 9 dBi, a VSWR of 1.35 and the ability to handle up to 100 watts of power, this antenna is perfect for your ISM, LoRa, Sigfox, Zigbee, Helium and Z-Wave applications. The antenna’s radome is made of Engineering grade ASA plastic and can be set up with vertical or horizontal polarization. Some common applications include Remote Sensor Telemetry, Smart Manufacturing and Medical Device Communication. The OSCAR 68 comes with a wall mount and a pole mount, both are made of steel with an anti-rust treatment and can be adjusted to optimise signal strength.
- 700 – 960 MHz support
- Supports IEEE 802.15.4, LoRa, Sigfox, Zigbee and Z-Wave and Helium bands
- Wide beam-width directional coverage
- Engineering grade ASA plastic radome
- 9 dBi gain
Technical Specifications
LoRa / SigFox / ISM / ZigBee / Z-Wave
960MHz
9.16dBi
100W
Linear Vertical
No SVHC (25-Jun-2025)
700MHz
N Connector
1.35
50ohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate