Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2,097.000 |
Product Information
Product Overview
SNYPER-5G GRAPHYTE (GL) is a SIM Free - continuous survey 5G logger (GL). It is a high performance, multi-language network signal analyser and cellular signal logger, dedicated to surveying and logging the 5G/NR 4G/LTE, LTE-Cat M, NB-IoT and 2G/GSM networks. The unit can be left to conduct sequential surveys in a fixed location and automatically saving them. Four types of survey can be performed: a “FULL” survey (5G, 4G or CAT-M, NB-IoT, GSM combined), or a single selected technology only. It can save a limitless amount of surveys each with different logging options and all survey results can be downloaded to a PC and displayed in a HTML graphical format to clearly show the logged detail over the survey session. This can identify unreliable base-stations & intermittent cellular service which is not possible with spot surveys. The full breakdown for the HTML summary graphs are displayed in corresponding CSV files (Summary and full detail files).
- User selectable survey logging options to determine most suitable and reliable mobile operator
- Evaluate “preferred” MNO’s performance over time, -20 to +60°C operating temperature range
- Determines “hotspots” and assist with antenna alignment, through Siretta’s liveSCAN feature
- Results are reported in CSV, graphical HTML format and Print to PDF
- Save over 100 logged surveys with multiple liveSCAN logs
- View signal strength and cell parameters, 480 x 640 colour TFT display
- Logical menus and operation, long life rechargeable battery, integrated belt clip
- USB-C download of device results to PC, rugged and durable construction
- Multiple language support, (English/French/German/Italian/Spanish)
- Mains input: 100-240V 50/60Hz, USB A charger O/P: 5V DC 2000mA
Contents
Continuous survey 5G logger (GL), 2 x Antenna (600MHz - 3800MHz), 2m USB-C 2.0 for PC interface and for battery charging, Male USB-A to female USB-C adaptor, Mini tripod, Belt clip mounting adaptor for mini tripod, LiveSCAN antenna, 1.5m LiveSCAN low loss cable.
Technical Specifications
VGA TFT LCD Colour
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate