Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.940 |
5+ | €24.870 |
10+ | €21.790 |
50+ | €21.350 |
100+ | €20.920 |
Price for:Each
Minimum: 1
Multiple: 1
€27.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Through hole panel mount IP67 rated quad band GSM/GPRS and 3G puck antenna
- 2.5m RG174 coaxial cable with SMA male connector
- Low profile antenna can be mounted inside or outside giving widest flexibility
- Designed for use internally or externally
- Mounts on glass/metallic/plastic surfaces
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
PUK
Frequency Max
2.1GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
850MHz
Antenna Mounting
Thread Mount
VSWR
-
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095