Print Page
20 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €40.600 |
5+ | €36.890 |
10+ | €33.170 |
50+ | €31.000 |
100+ | €28.340 |
Price for:Each
Minimum: 1
Multiple: 1
€40.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Through hole panel mount IP67 rated 2G/3G/4G & Wi-Fi puck antenna
- 5meter low loss CLF 100 cable with SMA male connector
Applications
Wireless
Technical Specifications
Antenna Type
Puck
Frequency Max
2.7GHz
Gain
4dBi
Input Power
-
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
700MHz
Antenna Mounting
Screw
VSWR
2.3
Input Impedance
-
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3