Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €205.620 |
5+ | €201.510 |
Product Information
Product Overview
The ZETA-N2-GPRS Starter kit comes with all necessary items to get started with the ZETA range of GPRS modems. The kit comprises of a ZETA-N2-GPRS modem itself plus a 110 / 240v multi country wall block power supply, MIKE 1A magnetic mount GPRS antenna with 1M of cable, RS232 to USB cable, USB A to USB Mini B cable and quick start guide. The idea of the ZETA modem is to interface it with machinery, equipment, remote assets and more, such that data can be sent via its serial port over the cellular network to a central hub or office. Imagine the time and cost saved by being able to communicate with remote equipment, getting the information you need via your server/PC rather than having to make a time consuming visit to a site. The ZETA itself is a clever piece of hardware, and is ready for customers to add their own software, made up of AT Commands and Python scripts.
- Quad Band GSM / GPRS
- RS232 Port (Kit supplied with RS232 to USB Cable)
- Kit supplied with Magnetic Mount Antenna(Siretta MIKE 1A)
- Kit supplied with PSU Cable
- Power 5V-42V
- GPIO Interface
- AT Command Driven
- Python Script
- Screw Mount
- Operating Temperature: -30 to 75C
- Storage Temperature: -40 to 85C
- Impedance: 50 ohm
- Supply voltage range: 5 - 42V DC
- Operating Frequencies: 850, 900, 1800, 1900MHz (Quad Band GSM/GPRS)
- Output power: Class 4 (2W) @ 850/900MHz & Class 1 (1W) @ 1800/1900MHz
- Sensitivity: 107dBm (typ.) @ 850/900MHz & 106 dBm (typ.) @ 1800/1900MHz
- Connector Interfaces: Serial Connector: Sub-D 9-pin RS-232 & Antenna Connector: SMA female
- Dimensions (LxWxH): 93x67x28mm
Technical Specifications
RS232
-
quikCONNECT ZETA Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate