Print Page
322 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.260 |
| 10+ | €1.100 |
| 25+ | €0.911 |
| 50+ | €0.817 |
| 100+ | €0.754 |
| 500+ | €0.722 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT1602AC-13-33E-12.000000G
Order Code2850381
Product RangeSiT1602
Technical Datasheet
Frequency Nom12MHz
Oscillator CaseSMD, 2.5mm x 2mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangeSiT1602
Oscillator Output CompatibilityLVCMOS / HCMOS
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
50ppm
Product Range
SiT1602
Operating Temperature Min
-20°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS / HCMOS
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011