Print Page
223 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.690 |
| 10+ | €1.470 |
| 25+ | €1.400 |
| 50+ | €1.330 |
| 100+ | €1.270 |
| 500+ | €1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT1602AI-22-33E-50.000000G
Order Code2850387
Product RangeSiT1602
Technical Datasheet
Frequency Nom50MHz
Oscillator CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeSiT1602
Oscillator Output CompatibilityLVCMOS / HCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Specifications
Frequency Nom
50MHz
Frequency Stability + / -
25ppm
Product Range
SiT1602
Operating Temperature Min
-40°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS / HCMOS
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017