Print Page
451 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.350 |
10+ | €9.090 |
25+ | €8.180 |
50+ | €7.530 |
100+ | €7.240 |
250+ | €7.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT3372AI-1E2-33EC156.250000X
Order Code2850206
Product RangeSiT3372
Technical Datasheet
Frequency Nom156.25MHz
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeSiT3372
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Product Overview
Applications
Audio, Sensing & Instrumentation, Industrial
Technical Specifications
Frequency Nom
156.25MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Oscillator Case
SMD, 7mm x 5mm
Product Range
SiT3372
Operating Temperature Max
85°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088