Print Page
170 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.200 |
10+ | €37.650 |
25+ | €37.630 |
50+ | €37.620 |
100+ | €37.610 |
250+ | €35.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€39.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT5155AI-FK-33VT-10.000000X
Order Code2908692
Product RangeSiT5155
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.5ppm
Oscillator Output CompatibilityLVCMOS
Supply Voltage Nom3.3V
Oscillator CaseSMD, 5mm x 3.2mm
Product RangeSiT5155
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
These Ranges of Super-TCXO's from SiTime are engineered for tight-stability, high-reliability while being highly flexible. Based on SiTime’s unique DualMEMS™ temperature sensing and TurboCompensation™ technology, this device delivers excellent dynamic performance in the presence of common environmental hazards, such as airflow, temperature perturbation, vibration, shock, power supply noise and electromagnetic interference (EMI).
- Exceptional dynamic stability under airflow and fast tempature ramp
- Enables fastest satellite lock and minimizes loss of satellite lock in high-vibration environments
- 20x better phase noise under vibration
- No activity dips or microjumps
- Eliminates the need for costly screening or burn-in test
- Reduces BOM by eliminating a dedicated LDO for the TCXO
- LVCMOS or Clipped sinewave output
- Optimize for best balance between EMI and jitter
- Eliminate frequency shift caused by board noise
- Superior reliability
- 1 billion hours MTBF
- Lifetime warranty: Reduces repair costs and field failures due to clock components
Applications
Sensing & Instrumentation, Signalling
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
LVCMOS
Oscillator Case
SMD, 5mm x 3.2mm
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Frequency Stability + / -
0.5ppm
Supply Voltage Nom
3.3V
Product Range
SiT5155
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024