Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT9201AC-S3-33S-25.000000G
Order Code2850164
Technical Datasheet
524 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.200 |
| 10+ | €1.010 |
| 25+ | €0.973 |
| 50+ | €0.936 |
| 100+ | €0.893 |
| 500+ | €0.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT9201AC-S3-33S-25.000000G
Order Code2850164
Technical Datasheet
Frequency Nom25MHz
Clock IC TypeClock Generator
Frequency25MHz
Oscillator CaseSOT-23
Frequency Stability + / -50ppm
No. of Outputs1Outputs
Supply Voltage Nom3.3V
Product Range-
Clock IC Case StyleSOT-23
Oscillator Output CompatibilityLVCMOS / HCMOS
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Specifications
Frequency Nom
25MHz
Frequency
25MHz
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Clock IC Case Style
SOT-23
Operating Temperature Min
-20°C
MSL
MSL 1 - Unlimited
Clock IC Type
Clock Generator
Oscillator Case
SOT-23
No. of Outputs
1Outputs
Product Range
-
Oscillator Output Compatibility
LVCMOS / HCMOS
Operating Temperature Max
70°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017