Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
Product Overview
The 1.302167 is a RELOAD 3 Power Bank perfect companion when USB devices need an energy boost. The battery comes pre-charged and can be used immediately. Charges a smartphone more than once or gives a tablet a top-up.
- Number of charge cycles of 500 (minimum)
- 3-hour Charging time (approximately)
- Capacity loss of <1% per month (in sleep mode)
- LED power status
- Charge'n Sync Micro USB cable included
- 5V/1000mA Maximum output (USB)
- 5V/1000mA Maximum input (Micro USB)
- 3500mAh Capacity
- 3.7V Lithium battery, class A
- IP20 Protection
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Power Management, Smartphones, Telecommunications
Technical Specifications
Battery Capacity
3.5Ah
Charging Amps
1 A
External Height
10mm
Product Range
RELOAD
No. of Charging Ports
1 Port
External Depth
103mm
External Width
57mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
UN Hazard Code:3480