Print Page
Image is for illustrative purposes only. Please refer to product description.
1,861 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.030 | 
| 10+ | €0.749 | 
| 50+ | €0.678 | 
| 100+ | €0.581 | 
| 250+ | €0.545 | 
| 500+ | €0.524 | 
| 1000+ | €0.505 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS214-92LF
Order Code1753767
Technical Datasheet
Frequency Min100MHz
Frequency Max3GHz
RF IC Case StyleSC-70
No. of Pins6Pins
Supply Voltage Min2.7V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The AS214-92LF is a PHEMT GaAs SPDT Switch which operates between 0.1 to 3GHz. The medium-power FET SPDT switch features low insertion loss and positive voltage operation with very low DC power consumption. This general purpose switch can be used in a variety of telecommunications applications.
- Low insertion loss (0.4dB at 2.4GHz)
 - 26dB at 2.4GHz Isolation
 - Low DC power consumption
 - PHEMT process
 - Operates at 1.8V control voltage
 
Applications
RF Communications, Wireless
Technical Specifications
Frequency Min
100MHz
RF IC Case Style
SC-70
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Frequency Max
3GHz
No. of Pins
6Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071