Print Page
KT1001EU
Interchangeable AC Blade, EU, SL Power SLE Series Wall Mount AC Adapter
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoKT1001EU
Order Code4171499
Technical Datasheet
319 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.620 |
10+ | €2.900 |
25+ | €2.480 |
50+ | €2.340 |
100+ | €2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€5.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoKT1001EU
Order Code4171499
Technical Datasheet
For Use WithSL Power SLE Series Wall Mount AC Adapters
Accessory TypeEU-Interchangeable AC Blade
Product Range-
SVHCTo Be Advised
Product Overview
- European blade kit for SLE product families
- 60W maximum power rating
- 6 to 36VDC output range
- Wall mountable
- Typical efficiency is 45%
- IEC/UL/EN60601-1-1 & IEC/UL/EN62368-1 3rd edition safety approvals
Technical Specifications
For Use With
SL Power SLE Series Wall Mount AC Adapters
Product Range
-
Accessory Type
EU-Interchangeable AC Blade
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0175