Print Page
SLE60SPD96N01
AC/DC Power Supply, ITE, Industrial & Medical, 5 Output, 60 W, 12 V, 3 A, 15 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE60SPD96N01
Order Code4171498
Product RangeSLE60 Series
Technical Datasheet
72 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €63.160 |
5+ | €49.950 |
10+ | €42.950 |
20+ | €42.090 |
Price for:Each
Minimum: 1
Multiple: 1
€63.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE60SPD96N01
Order Code4171498
Product RangeSLE60 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs5 Output
Output Power Max60W
Output Voltage - Output 112V
Output Current - Output 13A
Output Voltage - Output 215V
Output Current - Output 23A
Output ConnectorUSB Type C
Output Voltage - Output 320V
Output Current - Output 33A
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSLE60 Series
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Product Overview
SLE60SPD96N01 is a SLE60PD series 60W single output medical/industrial grade external plug-in adaptor. It includes overload, overvoltage, short circuit protection. It is approved by CB medical: IEC60601-1, ANSI/AAMI ES60601-1, ITE:IEC62638-1, UL62638-1, UL-medical: CAN/CSA C22.2 NO. 60601-1 ITE: CAN/CSA C22.2 NO. 62638-1, TUV-medical: EN60601-1 ITE: EN62638-1.
- USB-C with power delivery output, medical and ITE safety approvals
- Suitable for medical equipment up to class BF
- Low leakage current ≤100μA, DOE efficiency level VI
- CoC V5 Tier 2(2016), ≤0.15W standby power
- 5000m operating altitude, AC inlet IEC60320 C8 (c. II), interchangeable plugs (c.II)
- Input voltage frequency range from 90VAC to 264VAC, 47Hz to 63Hz
- 5, 9, 12, 15, 20V output voltage, 3A output current
- 4000VAC input to output (2 x MOPP) isolation safety rating
- Operating temperature range from 0°C to 40°C, dimension is 51.5mm x 88.0mm x 28.0mm
- Input configuration is Class II desktop, IEC60320 C8 receptacle
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
60W
Output Current - Output 1
3A
Output Current - Output 2
3A
Output Voltage - Output 3
20V
Power Supply Output Type
Fixed
Product Range
SLE60 Series
SVHC
To Be Advised
No. of Outputs
5 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
15V
Output Connector
USB Type C
Output Current - Output 3
3A
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2