Print Page
103 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
5+ | €2.530 |
10+ | €2.480 |
20+ | €2.430 |
Price for:Each
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The KQ2L06-01S is a 6mm male elbow Pneumatic Fitting with white body, light grey release button and 1/8-inch thread sealant. This KQ2 series fitting features compact and lightweight. Used to connect tubes through a panel. The release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing. Suitable for both vacuum and positive pressure applications.
- Accepts nylon and urethane tubes
- 1.0MPa Maximum vacuum pressure
- -5 to 60°C Ambient temperature range
Applications
Automation & Process Control
Technical Specifications
Fitting Type
Elbow
Bore Size
6mm
Operating Pressure Max
10bar
Thread Size
1/8"
Product Range
KQ2
Pneumatic Connection
R1/8
External Diameter
6mm
Tubing Outer Diameter
6mm
Fitting Material
Brass
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006