Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €87.710 |
5+ | €85.030 |
10+ | €83.330 |
Price for:Each
Minimum: 1
Multiple: 1
€87.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSMC
Manufacturer Part NoPS1100-R06L
Order Code3638790
Technical Datasheet
Connection Size6mm
Operating Pressure Max400kPa
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Product Overview
The PS1100-R06L is an electronic Pressure Switch for residual pressure and vacuum. It is extremely compact and lightweight. A 2-wire switch is applicable to either NPN or PNP output. The plug-in reducer port for one-touch fittings makes the easy to mount and the large LED display provides a highly visible switch.
- 2-wire Type
- Easy Mounting
- High Visibility
- 3m Lead Wire Length
Applications
Automation & Process Control
Technical Specifications
Connection Size
6mm
Operating Temperature Min
0°C
Product Range
-
Operating Pressure Max
400kPa
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05