Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.900 |
5+ | €36.730 |
10+ | €35.290 |
20+ | €34.580 |
Price for:Each
Minimum: 1
Multiple: 1
€40.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSMC
Manufacturer Part NoTBR-1
Order Code3630535
Technical Datasheet
No. of Reels1
Reel Diameter-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TBR-1 is a Tube Reel allows easy refilling and replacing tubes and is for 4 and 6mm tubing.
- Compact size without taking up space
- Easy installment just by putting tube reel
Applications
Industrial
Technical Specifications
No. of Reels
1
Product Range
-
Reel Diameter
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2