Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part No63-23-650-8
Order Code1331064
Product RangeMCR Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSOLAHD
Manufacturer Part No63-23-650-8
Order Code1331064
Product RangeMCR Series
Technical Datasheet
Input Voltage415VAC
Product RangeMCR Series
Output Voltage110VAC
Width228.6mm
Height330.2mm
Technical Specifications
Input Voltage
415VAC
Output Voltage
110VAC
Height
330.2mm
Product Range
MCR Series
Width
228.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.00792