Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €355.08 |
Price for:Each
Minimum: 1
Multiple: 1
€355.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoHS5F3AS
Order Code4338185
Product RangeHS Series
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Non-Ventilated
Primary Voltages240V, 480V
Secondary Voltages120V, 240V
Power Rating3kVA
Frequency Range60Hz
Product RangeHS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Wall Mount Transformer Type
Encapsulated Non-Ventilated
Secondary Voltages
120V, 240V
Frequency Range
60Hz
SVHC
No SVHC (27-Jun-2018)
Primary Voltages
240V, 480V
Power Rating
3kVA
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):25.7418