Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
Soundcraft's MFXi mixers are compact and ideally equipped for live sound applications including fixed installations, houses of worship and portable PA. The 8 mono input MFXi8 mixer is empowered by built-in 24-bit Lexicon processing, delivering 32 stunning reverb, delay and chorus effects. The MFXi8 console uses vertically mounted PCBs which are secured with nutted pots for extra strength, stability and easy servicing. Well-spaced controls provide easy access at those critical control moments, enhanced by clear legending which highlights linked or associated functions.
- Built-in Lexicon 24-bit effects
- Precision GB30 mic pre-amps
- True, professional +48V phantom power for condenser microphones
- 2 Group busses
- Stereo Mix output
- 8 Mono Mic inputs, all with 2 stereo line inputs
- Aux sends, globally switchable pre or post-fade
- FX send
- Universal internal power supply
- Rack ears are included with 12 channel console
- Custom Karaoke preset
- Kensington lock slot for added security
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.765