Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2S1M0N0U0
Order Code3874507
Product RangeMQuick Series
Technical Datasheet
1,477 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.840 |
| 2+ | €79.190 |
| 5+ | €75.550 |
| 10+ | €73.880 |
| 25+ | €71.940 |
| 50+ | €67.200 |
| 100+ | €63.560 |
Price for:Each
Minimum: 1
Multiple: 1
€80.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2S1M0N0U0
Order Code3874507
Product RangeMQuick Series
Technical Datasheet
Product RangeMQuick Series
Cable Exit Angle180°
Rectangular Shell Size-
For Use WithSouriau MQuick Series Rectangular Connectors
Connector Body MaterialComposite Body
Technical Specifications
Product Range
MQuick Series
Rectangular Shell Size
-
Connector Body Material
Composite Body
Cable Exit Angle
180°
For Use With
Souriau MQuick Series Rectangular Connectors
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0