Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.270 |
| 10+ | €14.660 |
| 25+ | €13.910 |
| 100+ | €11.810 |
| 250+ | €11.270 |
| 500+ | €11.040 |
Product Information
Product Overview
The Qikmate SMS series PC Boardmount Connector enable QIKMATE and preassembled TRIM TRIO contacts to be PC board mounted, using conventional solder production techniques. They will then mate and latch with the standard QIKMATE plugs. Straight boardmount QIKMATE is available in 10 insert arrangements from 2 to 36 positions. Right-angled boardmount QIKMATE is available in 3, 6, 12 and 18 positions. All boardmount connectors are supplied fully loaded with pin or socket contacts, either in solid machined or stamped and formed contacts. Stamped and formed contact has selective tin plating on the solder tails, thus eliminating flux operations. Some boardmount connectors have discrimination cavities in between contact cavities, thus offering discrimination without contact loss.
- 5000MΩ Minimum insulation resistance
- 2000VAC Test potential
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
12Contacts
PCB Mount
5.08mm
Pin
Gold Plated Contacts
3Rows
Souriau Qikmate SMS
Through Hole
Plug
Copper
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate