500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3.200 |
10+ | €3.160 |
100+ | €3.130 |
250+ | €3.090 |
500+ | €3.050 |
Product Information
Product Overview
The SMS6RDH1 is a 6-way Cable Receptacle with a integrated strain relief hood, made of UL94V-2 rated polyamide. The versatile and easy to use SMS series quick mating panel and cable connectors are a highly cost-effective system approach to solving the constant demand for more interconnection solutions and techniques. A full plastic solution offered in either wire attachment or PCB mounting options to provide rapid assembly installation without requiring additional mounting hardware. Panel receptacle connectors simply snap and lock into panel cut-outs cable receptacle connectors are available to mate with the cable plug connectors for cable-to- cable solutions when needed.
- Black colour
- IP40 Protection rating
- 2000VAC Test potential voltage
- 5000MΩ Minimum insulation resistance
- 500 Mating and unmating cycles durability
Applications
Industrial
Notes
Free cable tie no longer included
Technical Specifications
Souriau Qikmate SMS
6Ways
TRIM TRIO Removable Snap-lock Socket Contacts
Receptacle
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for SMS6RDH1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate